



2492674-2 | |
|---|---|
DigiKey Part Number | 450-2492674-2-ND |
Manufacturer | |
Manufacturer Product Number | 2492674-2 |
Description | SELECTOR SW BLACK (2 POS) LEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492674-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, ISE | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 158,61900 Kč | 1 586,19 Kč |
| 30 | 147,84000 Kč | 4 435,20 Kč |
| 50 | 143,06780 Kč | 7 153,39 Kč |
| 100 | 136,83350 Kč | 13 683,35 Kč |
| 250 | 128,98820 Kč | 32 247,05 Kč |
| 500 | 123,34268 Kč | 61 671,34 Kč |
| 1 000 | 117,93359 Kč | 117 933,59 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |


