



2492672-9 | |
|---|---|
DigiKey Part Number | 450-2492672-9-ND |
Manufacturer | |
Manufacturer Product Number | 2492672-9 |
Description | ILLUM. PUSH BUTTON FLUSH GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | 2492672-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 76,24400 Kč | 762,44 Kč |
| 30 | 71,07133 Kč | 2 132,14 Kč |
| 50 | 68,78520 Kč | 3 439,26 Kč |
| 100 | 65,79300 Kč | 6 579,30 Kč |
| 250 | 62,02976 Kč | 15 507,44 Kč |
| 500 | 59,32102 Kč | 29 660,51 Kč |
| 1 000 | 56,72652 Kč | 56 726,52 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





