



2492672-3 | |
|---|---|
DigiKey Part Number | 450-2492672-3-ND |
Manufacturer | |
Manufacturer Product Number | 2492672-3 |
Description | PUSH BUTTON FLUSH YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492672-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 30 | 69,11133 Kč | 2 073,34 Kč |
| 50 | 66,88700 Kč | 3 344,35 Kč |
| 100 | 63,97670 Kč | 6 397,67 Kč |
| 250 | 60,31716 Kč | 15 079,29 Kč |
| 500 | 57,68444 Kč | 28 842,22 Kč |
| 1 000 | 55,16133 Kč | 55 161,33 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



