



2416050-9 | |
|---|---|
DigiKey Part Number | 450-2416050-9-ND |
Manufacturer | |
Manufacturer Product Number | 2416050-9 |
Description | PBES22 40 RB NO LAMP NO NO NO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2416050-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,50000 Kč | 499,50 Kč |
| 5 | 435,84600 Kč | 2 179,23 Kč |
| 10 | 410,91300 Kč | 4 109,13 Kč |
| 30 | 374,23867 Kč | 11 227,16 Kč |
| 50 | 358,29260 Kč | 17 914,63 Kč |
| 100 | 337,69800 Kč | 33 769,80 Kč |
| Unit Price without VAT: | 499,50000 Kč |
|---|---|
| Unit Price with VAT: | 604,39500 Kč |




