



2416050-6 | |
|---|---|
DigiKey Part Number | 450-2416050-6-ND |
Manufacturer | |
Manufacturer Product Number | 2416050-6 |
Description | PBES22 40 RB NO LAMP NO NC NC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2416050-6 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 5 | 492,98200 Kč | 2 464,91 Kč |
| 10 | 464,76500 Kč | 4 647,65 Kč |
| 30 | 423,29033 Kč | 12 698,71 Kč |
| 50 | 405,24740 Kč | 20 262,37 Kč |
| 100 | 381,95180 Kč | 38 195,18 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |


