



2416049-8 | |
|---|---|
DigiKey Part Number | 450-2416049-8-ND |
Manufacturer | |
Manufacturer Product Number | 2416049-8 |
Description | PBES22 40 LED 110V AC/DC 1.4MA 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2416049-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 110 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 5 | 471,28000 Kč | 2 356,40 Kč |
| 10 | 444,33900 Kč | 4 443,39 Kč |
| 30 | 404,68033 Kč | 12 140,41 Kč |
| 50 | 387,43400 Kč | 19 371,70 Kč |
| 100 | 365,16360 Kč | 36 516,36 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |


