2416049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2416049-1
2416049-4
2416049-4

2416049-4

DigiKey Part Number
450-2416049-4-ND
Manufacturer
Manufacturer Product Number
2416049-4
Description
PBES22 40 LED 24V AC/DC 10MA 000
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2416049-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
24 VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,83000 Kč501,83 Kč
5437,71400 Kč2 188,57 Kč
10412,68500 Kč4 126,85 Kč
30375,85467 Kč11 275,64 Kč
50359,84140 Kč17 992,07 Kč
100339,15970 Kč33 915,97 Kč
Manufacturers Standard Package
Unit Price without VAT:501,83000 Kč
Unit Price with VAT:607,21430 Kč