
2369024-3 | |
|---|---|
DigiKey Part Number | 450-2369024-3-ND |
Manufacturer | |
Manufacturer Product Number | 2369024-3 |
Description | 22MM O-RING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.696" (17.68mm) I.D. x 0.059" (1.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 50 | 6,00120 Kč | 300,06 Kč |
| 100 | 5,82270 Kč | 582,27 Kč |
| 250 | 5,59892 Kč | 1 399,73 Kč |
| 500 | 5,43428 Kč | 2 717,14 Kč |
| 2 000 | 5,11963 Kč | 10 239,26 Kč |
| 6 000 | 4,88305 Kč | 29 298,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



