
2368790-2 | |
|---|---|
DigiKey Part Number | 450-2368790-2-ND |
Manufacturer | |
Manufacturer Product Number | 2368790-2 |
Description | M19x1.0 HEX NUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 23,40000 Kč | 585,00 Kč |
| 50 | 22,71140 Kč | 1 135,57 Kč |
| 100 | 22,04580 Kč | 2 204,58 Kč |
| 250 | 21,19288 Kč | 5 298,22 Kč |
| 500 | 20,56964 Kč | 10 284,82 Kč |
| 2 000 | 19,37727 Kč | 38 754,54 Kč |
| 6 000 | 18,48115 Kč | 110 886,90 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





