



2-2416049-5 | |
|---|---|
DigiKey Part Number | 450-2-2416049-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2416049-5 |
Description | PBES22 40 INCA 24V AC/DC 30V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2-2416049-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 5 | 390,43600 Kč | 1 952,18 Kč |
| 10 | 368,09500 Kč | 3 680,95 Kč |
| 30 | 335,25400 Kč | 10 057,62 Kč |
| 50 | 320,97120 Kč | 16 048,56 Kč |
| 100 | 302,52660 Kč | 30 252,66 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |


