Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1634200-2

DigiKey Part Number
2-1634200-2-ND
Manufacturer
Manufacturer Product Number
2-1634200-2
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
2-1634200-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
I O II
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.20mm x 19.40mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10102,32300 Kč1 023,23 Kč
2596,49000 Kč2 412,25 Kč
5092,29460 Kč4 614,73 Kč
10088,27350 Kč8 827,35 Kč
30082,24847 Kč24 674,54 Kč
50079,58326 Kč39 791,63 Kč
1 00076,09843 Kč76 098,43 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč