



1977223-6 | |
|---|---|
DigiKey Part Number | 450-2054-2-ND - Tape & Reel (TR) 450-2054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1977223-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1977223-6 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,34960 Kč | 183,74 Kč |
| 100 | 6,57370 Kč | 657,37 Kč |
| 250 | 6,09064 Kč | 1 522,66 Kč |
| 500 | 5,74778 Kč | 2 873,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,35031 Kč | 6 420,37 Kč |
| 2 400 | 5,06537 Kč | 12 156,89 Kč |
| 3 600 | 4,91124 Kč | 17 680,46 Kč |
| 6 000 | 4,73045 Kč | 28 382,70 Kč |
| 8 400 | 4,61932 Kč | 38 802,29 Kč |
| 12 000 | 4,50832 Kč | 54 099,84 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


