Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
1825968-2
1825968-2

1825968-2

DigiKey Part Number
450-1648-ND
Manufacturer
Manufacturer Product Number
1825968-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1825968-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,83000 Kč48,30 Kč
254,52720 Kč113,18 Kč
1004,05890 Kč405,89 Kč
2503,76368 Kč940,92 Kč
5003,55202 Kč1 776,01 Kč
1 0003,35275 Kč3 352,75 Kč
3 0003,06809 Kč9 204,27 Kč
5 0002,94938 Kč14 746,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč