



1825289-8 | |
|---|---|
DigiKey Part Number | 450-1575-ND |
Manufacturer | |
Manufacturer Product Number | 1825289-8 |
Description | SWITCH SLIDE DP3T 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825289-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 25 | 61,33080 Kč | 1 533,27 Kč |
| 100 | 54,65360 Kč | 5 465,36 Kč |
| 250 | 50,78072 Kč | 12 695,18 Kč |
| 560 | 47,75845 Kč | 26 744,73 Kč |
| 1 120 | 45,45111 Kč | 50 905,24 Kč |
| 2 800 | 42,79693 Kč | 119 831,40 Kč |
| 5 040 | 41,31782 Kč | 208 241,81 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


