



1825223-3 | |
|---|---|
DigiKey Part Number | 450-1812-ND |
Manufacturer | |
Manufacturer Product Number | 1825223-3 |
Description | SWITCH TOGGLE SPST 3A 125V |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 9.68mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.83mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,88000 Kč | 473,88 Kč |
| 10 | 408,93500 Kč | 4 089,35 Kč |
| 25 | 385,53840 Kč | 9 638,46 Kč |
| 50 | 368,71180 Kč | 18 435,59 Kč |
| 100 | 352,58940 Kč | 35 258,94 Kč |
| 250 | 332,30848 Kč | 83 077,12 Kč |
| 500 | 317,71124 Kč | 158 855,62 Kč |
| Unit Price without VAT: | 473,88000 Kč |
|---|---|
| Unit Price with VAT: | 573,39480 Kč |


