Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
1825222-3
1825222-3

1825222-3

DigiKey Part Number
1825222-3-ND
Manufacturer
Manufacturer Product Number
1825222-3
Description
SWITCH TOGGLE SPDT 3A 125V
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1825222-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.52mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.83mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
10333,84700 Kč3 338,47 Kč
25314,76840 Kč7 869,21 Kč
50301,04000 Kč15 052,00 Kč
100287,88680 Kč28 788,68 Kč
250271,33868 Kč67 834,67 Kč
500259,43070 Kč129 715,35 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč