



1825100-7 | |
|---|---|
DigiKey Part Number | 450-2423-ND |
Manufacturer | |
Manufacturer Product Number | 1825100-7 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 608,87900 Kč | 6 088,79 Kč |
| 25 | 574,02640 Kč | 14 350,66 Kč |
| 50 | 548,93820 Kč | 27 446,91 Kč |
| 100 | 524,90170 Kč | 52 490,17 Kč |
| 250 | 494,66500 Kč | 123 666,25 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |


