1825059-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825059-6

DigiKey Part Number
A105447TR-ND - Tape & Reel (TR)
A105447CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1825059-6
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1825059-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.278" (7.06mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1030,33300 Kč303,33 Kč
2528,15640 Kč703,91 Kč
10025,07900 Kč2 507,90 Kč
25023,25100 Kč5 812,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75021,31467 Kč15 986,00 Kč
1 50020,24224 Kč30 363,36 Kč
2 25019,66837 Kč44 253,83 Kč
3 75019,00001 Kč71 250,04 Kč
5 25018,59204 Kč97 608,21 Kč
7 50018,18658 Kč136 399,35 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč