



1825006-8 | |
|---|---|
DigiKey Part Number | 450-2162-2-ND - Tape & Reel (TR) 450-2162-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1825006-8 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825006-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold Alloy | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 76,26500 Kč | 762,65 Kč |
| 25 | 70,67080 Kč | 1 766,77 Kč |
| 100 | 62,98980 Kč | 6 298,98 Kč |
| 250 | 58,55756 Kč | 14 639,39 Kč |
| 500 | 55,56658 Kč | 27 783,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,88808 Kč | 52 888,08 Kč |
| 2 000 | 50,51164 Kč | 101 023,28 Kč |
| 3 000 | 49,25522 Kč | 147 765,66 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

