



1634202-3 | |
|---|---|
DigiKey Part Number | 450-1634202-3-ND |
Manufacturer | |
Manufacturer Product Number | 1634202-3 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 11.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | ENEC, UL | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| 25 | 55,02480 Kč | 1 375,62 Kč |
| 50 | 51,92620 Kč | 2 596,31 Kč |
| 100 | 49,02550 Kč | 4 902,55 Kč |
| 250 | 45,53452 Kč | 11 383,63 Kč |
| 500 | 43,16808 Kč | 21 584,04 Kč |
| 1 000 | 41,04076 Kč | 41 040,76 Kč |
| 5 000 | 36,98380 Kč | 184 919,00 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |


