



1571634-1 | |
|---|---|
DigiKey Part Number | 450-1832-ND |
Manufacturer | |
Manufacturer Product Number | 1571634-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571634-1 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Packaging Bag | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 25 | 7,83320 Kč | 195,83 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 250 | 6,48524 Kč | 1 621,31 Kč |
| 500 | 6,12108 Kč | 3 060,54 Kč |
| 2 000 | 5,47280 Kč | 10 945,60 Kč |
| 4 000 | 5,19187 Kč | 20 767,48 Kč |
| 6 000 | 5,04105 Kč | 30 246,30 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

