
1571563-6 | |
|---|---|
DigiKey Part Number | 450-1571563-6TR-ND - Tape & Reel (TR) 450-1571563-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571563-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571563-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 25 | 8,10840 Kč | 202,71 Kč |
| 100 | 7,24540 Kč | 724,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,71076 Kč | 1 677,69 Kč |
| 500 | 6,33436 Kč | 3 167,18 Kč |
| 750 | 6,12639 Kč | 4 594,79 Kč |
| 1 250 | 5,87834 Kč | 7 347,92 Kč |
| 1 750 | 5,72379 Kč | 10 016,63 Kč |
| 2 500 | 5,56772 Kč | 13 919,30 Kč |
| 6 250 | 5,20356 Kč | 32 522,25 Kč |
| 12 500 | 4,96261 Kč | 62 032,62 Kč |
| 25 000 | 4,74992 Kč | 118 748,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |









