



1571300-3 | |
|---|---|
DigiKey Part Number | 450-1571300-3TR-ND - Tape & Reel (TR) 450-1571300-3CT-ND - Cut Tape (CT) 450-1571300-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571300-3 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1571300-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 9.70mm x 5.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 25,99560 Kč | 649,89 Kč |
| 100 | 23,15660 Kč | 2 315,66 Kč |
| 250 | 21,46584 Kč | 5 366,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,01355 Kč | 12 008,13 Kč |
| 1 200 | 18,98289 Kč | 22 779,47 Kč |
| 1 800 | 18,42948 Kč | 33 173,06 Kč |
| 3 000 | 17,78307 Kč | 53 349,21 Kč |
| 4 200 | 17,38769 Kč | 73 028,30 Kč |
| 6 000 | 16,99393 Kč | 101 963,58 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


