



1-2416049-9 | |
|---|---|
DigiKey Part Number | 450-1-2416049-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2416049-9 |
Description | PBES22 40 NO LAMP NO 000 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 1-2416049-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 5 | 370,90800 Kč | 1 854,54 Kč |
| 10 | 349,70100 Kč | 3 497,01 Kč |
| 30 | 318,49067 Kč | 9 554,72 Kč |
| 50 | 304,92040 Kč | 15 246,02 Kč |
| 100 | 287,40170 Kč | 28 740,17 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |

