



1-2416049-3 | |
|---|---|
DigiKey Part Number | 450-1-2416049-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2416049-3 |
Description | PBES22 40 LED 24V AC/DC 10MA NC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 1-2416049-3 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Illumination Voltage (Nominal) 24 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,04000 Kč | 630,04 Kč |
| 5 | 549,62600 Kč | 2 748,13 Kč |
| 10 | 518,17600 Kč | 5 181,76 Kč |
| 30 | 471,92533 Kč | 14 157,76 Kč |
| 50 | 451,80940 Kč | 22 590,47 Kč |
| 100 | 425,83180 Kč | 42 583,18 Kč |
| Unit Price without VAT: | 630,04000 Kč |
|---|---|
| Unit Price with VAT: | 762,34840 Kč |




