Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1825910-5

DigiKey Part Number
450-1940-ND
Manufacturer
Manufacturer Product Number
1-1825910-5
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1825910-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bag
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 105°C
Switch Function
Off-Mom
Actuator Material
Polybutylene Terephthalate (PBT)
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 741
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,08700 Kč30,87 Kč
252,89760 Kč72,44 Kč
1002,60590 Kč260,59 Kč
2502,41728 Kč604,32 Kč
7502,20591 Kč1 654,43 Kč
1 5002,08216 Kč3 123,24 Kč
3 0001,96765 Kč5 902,95 Kč
5 2501,88230 Kč9 882,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč