



1-1825137-6 | |
|---|---|
DigiKey Part Number | 450-2381-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-6 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825137-6 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103SYCQE | C&K | 291 | CKN1005-ND | 263,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 92,11800 Kč | 921,18 Kč |
| 25 | 86,86440 Kč | 2 171,61 Kč |
| 50 | 83,09320 Kč | 4 154,66 Kč |
| 100 | 79,47530 Kč | 7 947,53 Kč |
| 300 | 74,05293 Kč | 22 215,88 Kč |
| 500 | 71,65358 Kč | 35 826,79 Kč |
| 1 000 | 68,51752 Kč | 68 517,52 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


