



1-1825059-2 | |
|---|---|
DigiKey Part Number | 450-1790-2-ND - Tape & Reel (TR) 450-1790-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1825059-2 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825059-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.378" (9.60mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 41,34080 Kč | 1 033,52 Kč |
| 100 | 36,82630 Kč | 3 682,63 Kč |
| 250 | 34,17384 Kč | 8 543,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,39005 Kč | 23 542,54 Kč |
| 1 500 | 29,86069 Kč | 44 791,04 Kč |
| 2 250 | 29,04546 Kč | 65 352,28 Kč |
| 3 750 | 28,09896 Kč | 105 371,10 Kč |
| 5 250 | 27,52290 Kč | 144 495,23 Kč |
| 7 500 | 26,95138 Kč | 202 135,35 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


