



1-1571987-9 | |
|---|---|
DigiKey Part Number | 450-2379-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571987-9 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571987-9 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.75mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 116,26900 Kč | 1 162,69 Kč |
| 25 | 109,64160 Kč | 2 741,04 Kč |
| 50 | 104,87820 Kč | 5 243,91 Kč |
| 100 | 100,30870 Kč | 10 030,87 Kč |
| 300 | 93,45907 Kč | 28 037,72 Kč |
| 500 | 90,42820 Kč | 45 214,10 Kč |
| 1 000 | 86,46732 Kč | 86 467,32 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |

