Image for 1-1571563-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1571563-4

DigiKey Part Number
450-1-1571563-4TR-ND - Tape & Reel (TR)
450-1-1571563-4CT-ND - Cut Tape (CT)
450-1-1571563-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1571563-4
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1571563-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,56700 Kč85,67 Kč
257,99600 Kč199,90 Kč
1007,14770 Kč714,77 Kč
2506,62024 Kč1 655,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,24900 Kč3 124,50 Kč
1 0005,90380 Kč5 903,80 Kč
1 5005,71509 Kč8 572,64 Kč
2 5005,49190 Kč13 729,75 Kč
3 5005,35377 Kč18 738,19 Kč
5 0005,21502 Kč26 075,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč