
ZHTM-40/20-0-SP | |
|---|---|
DigiKey Part Number | A126032-01-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-40/20-0-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.786" (19.96mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |



