
ZHTM-24/12-0-SP | |
|---|---|
DigiKey Part Number | A122261-01-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-24/12-0-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.043" (1.09mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.945" (24.00mm) | Base Product Number |
Inner Diameter - Recovered 0.472" (12.00mm) |



