
ZH150-40/20-0-SP | |
|---|---|
DigiKey Part Number | A124973-05-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-40/20-0-SP |
Description | HEATSHRINK .575" X 16.4' 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.789" (20.04mm) |
Mfr | Recovered Wall Thickness 0.051" (1.30mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 16.4' (5.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.575" (40.01mm) | Base Product Number |




