
TXR54AB90-2014AI | |
|---|---|
DigiKey Part Number | TXR54AB90-2014AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB90-2014AI |
Description | CONN BACKSH ADPT SZ20 37 OLIV |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 37 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.343" (34.10mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 20, 37 | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 1 3/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 663,62600 Kč | 183 181,30 Kč |
| Unit Price without VAT: | 3 663,62600 Kč |
|---|---|
| Unit Price with VAT: | 4 432,98746 Kč |



