TXR40AB00-2420AI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-2420AI

DigiKey Part Number
A126028-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-2420AI
Description
CONN BACKSHELL ADPT SZ25 J M37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.713" (43.50mm)
Shell Size - Insert
25, J
Thread Size
M37x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 180,44000 Kč3 180,44 Kč
102 703,55700 Kč27 035,57 Kč
252 534,49560 Kč63 362,39 Kč
502 413,70240 Kč120 685,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 180,44000 Kč
Unit Price with VAT:3 848,33240 Kč