
TXR40AB00-2016AI | |
|---|---|
DigiKey Part Number | A101210-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-2016AI |
Description | CONN BACKSHELL ADPT SZ21 G M31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 490,08000 Kč | 3 490,08 Kč |
| 10 | 2 966,89100 Kč | 29 668,91 Kč |
| 25 | 2 781,34480 Kč | 69 533,62 Kč |
| 50 | 2 648,80120 Kč | 132 440,06 Kč |
| Unit Price without VAT: | 3 490,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 222,99680 Kč |

