Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-2014AI

DigiKey Part Number
A101209-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-2014AI
Description
CONN BACKSHELL ADPT SZ21 G M31
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Plating
Cadmium
Series
Shielding
Shielded
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Tinel Lock
Type
Backshell, Heat Shrink Adapter
Ingress Protection
Environment Resistant
Diameter - Outside
1.457" (37.00mm)
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Shell Size - Insert
21, G
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M31x1
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 153,27000 Kč3 153,27 Kč
102 680,43700 Kč26 804,37 Kč
252 512,80560 Kč62 820,14 Kč
502 393,02440 Kč119 651,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 153,27000 Kč
Unit Price with VAT:3 815,45670 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC