TXR40AB00-1814AI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-1814AI

DigiKey Part Number
A101207-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-1814AI
Description
CONN BACKSHELL ADPT SZ19 F M28
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M28x1 19, F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.398" (35.50mm)
Shell Size - Insert
19, F
Thread Size
M28x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 919,21000 Kč2 919,21 Kč
102 481,58500 Kč24 815,85 Kč
252 326,39560 Kč58 159,89 Kč
502 215,49560 Kč110 774,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 919,21000 Kč
Unit Price with VAT:3 532,24410 Kč