Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-1006AI

DigiKey Part Number
A101195-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-1006AI
Description
CONN BACKSHELL ADPT SZ11 B M15
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.827" (21.00mm)
Shell Size - Insert
11, B
Thread Size
M15x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 352,55000 Kč2 352,55 Kč
101 999,83400 Kč19 998,34 Kč
251 874,74680 Kč46 868,67 Kč
501 785,36840 Kč89 268,42 Kč
1001 730,57310 Kč173 057,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 352,55000 Kč
Unit Price with VAT:2 846,58550 Kč