Cable Clamp, P-Type Black Fastener 0.750" ~ 0.875" (19.05mm ~ 22.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.750" ~ 0.875" (19.05mm ~ 22.22mm)
THA-PDKG-13
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

THA-PDKG-13

DigiKey Part Number
844-THA-PDKG-13-ND
Manufacturer
Manufacturer Product Number
THA-PDKG-13
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.750" ~ 0.875" (19.05mm ~ 22.22mm)
Datasheet
 Datasheet
EDA/CAD Models
THA-PDKG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyetheretherketone (PEEK), Glass Filled
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Color
Black
Packaging
Bulk
Length
1.819" (46.20mm)
Part Status
Active
Width
0.500" (12.70mm)
Type
Clamp, P-Type
Height
1.217" (30.91mm)
Type Attributes
Cushioned, Hinged
Panel Hole Size
0.201" (5.10mm)
Opening Size
0.750" ~ 0.875" (19.05mm ~ 22.22mm)
Bundle Center to Mounting Center
1.051" (26.70mm)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 227,75000 Kč1 227,75 Kč
101 043,58000 Kč10 435,80 Kč
25978,27160 Kč24 456,79 Kč
50931,62240 Kč46 581,12 Kč
100887,20750 Kč88 720,75 Kč
250831,74588 Kč207 936,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,75000 Kč
Unit Price with VAT:1 485,57750 Kč