


THA-PDKG-07 | |
|---|---|
DigiKey Part Number | 844-THA-PDKG-07-ND |
Manufacturer | |
Manufacturer Product Number | THA-PDKG-07 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" ~ 0.500" (9.52mm ~ 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | THA-PDKG-07 Models |
Category | Material Polyetheretherketone (PEEK), Glass Filled |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Color Black |
Packaging Bulk | Length 1.406" (35.71mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, P-Type | Height 0.791" (20.10mm) |
Type Attributes Cushioned, Hinged | Panel Hole Size 0.201" (5.10mm) |
Opening Size 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | Bundle Center to Mounting Center 0.850" (21.59mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,21000 Kč | 1 052,21 Kč |
| 10 | 894,30500 Kč | 8 943,05 Kč |
| 25 | 838,34080 Kč | 20 958,52 Kč |
| 50 | 798,34820 Kč | 39 917,41 Kč |
| 100 | 760,28930 Kč | 76 028,93 Kč |
| 250 | 712,75444 Kč | 178 188,61 Kč |
| Unit Price without VAT: | 1 052,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,17410 Kč |



