
SGRP-2 | |
|---|---|
DigiKey Part Number | SGRP-2-ND |
Manufacturer | |
Manufacturer Product Number | SGRP-2 |
Description | CONN WIRE CAP 4000-8000 CMA TWST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Solder 4000-8000 CMA Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | 1 | |
Termination | Solder | |
Wire Gauge | 4000-8000 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Red Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 61,15000 Kč | 611,50 Kč |
| 25 | 57,31480 Kč | 1 432,87 Kč |
| 50 | 54,57000 Kč | 2 728,50 Kč |
| 100 | 51,96610 Kč | 5 196,61 Kč |
| 250 | 48,71056 Kč | 12 177,64 Kč |
| 500 | 46,38578 Kč | 23 192,89 Kč |
| 1 000 | 44,17300 Kč | 44 173,00 Kč |
| 2 500 | 41,40990 Kč | 103 524,75 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |


