
RW-200-E-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132155-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-1/2-0-SP |
Description | HTSHRNK FLUOR HW 1/2" BLK METER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.044" (1.13mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 590.6' (180.0m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 738,77000 Kč | 2 738,77 Kč |
| 5 | 2 255,10200 Kč | 11 275,51 Kč |
| 10 | 2 250,25100 Kč | 22 502,51 Kč |
| Unit Price without VAT: | 2 738,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 313,91170 Kč |





