RW-200-1/2-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 800,44333 Kč
Datasheet
New at DigiKey
Image for RW-200-1/2-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-1/2-0-SP

DigiKey Part Number
844-RW-200-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
RW-200-1/2-0-SP
Description
HEATSHRINK FLUOR 1/2" BLK FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
200.0' (61.0m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW-200-1/2-0-SPTE Connectivity01111-RW-200-1/2-0-SP-ND800,44333 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
200224,75000 Kč44 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:224,75000 Kč
Unit Price with VAT:271,94750 Kč