RT-555-3/8-4.75-A260-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-555-3/8-4.75-A260-0

DigiKey Part Number
A101759-ND
Manufacturer
Manufacturer Product Number
RT-555-3/8-4.75-A260-0
Description
SEALING SLEEVE 4.75X3X0.35"
Customer Reference
Detailed Description
Sealing Sleeve, Heat Shrinkable For Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Accessory Type
Sealing Sleeve, Heat Shrinkable
For Use With/Related Products
Splices
Material
Fluoropolymer, Irradiated
Features
0.35" Dia x 4.75" L (8.9mm x 120.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
SEALING SLEEVE 2.75X1X0.35"
In-Stock: 169
Unit Price: 67,96385 Kč