
RT-555-3/4-3.00-A260-0 | |
|---|---|
DigiKey Part Number | A101762-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-3/4-3.00-A260-0 |
Description | SEALING SLEEVE 3X1.25X0.72" |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Category | Accessory Type Sealing Sleeve, Heat Shrinkable |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products Splices |
Series | Material Fluoropolymer, Irradiated |
Packaging Bag | Features 0.72" Dia x 3.00" L (18.3mm x 76.2mm) |
Part Status Obsolete | Base Product Number |


