Sealing Sleeve, Heat Shrinkable For Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-555-1/2-5.75-A260-0

DigiKey Part Number
A101761-ND
Manufacturer
Manufacturer Product Number
RT-555-1/2-5.75-A260-0
Description
SEALING SLEEVE 5.75X4X0.50"
Customer Reference
Detailed Description
Sealing Sleeve, Heat Shrinkable For Splices
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Sealing Sleeve, Heat Shrinkable
Manufacturer
TE Connectivity Aerospace, Defense and Marine
For Use With/Related Products
Splices
Series
Material
Fluoropolymer, Irradiated
Packaging
Bag
Features
0.50" Dia x 5.75" L (12.7mm x 146.1mm)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/2" BLACK FEET
In-Stock: 125
Unit Price: 802,96000 Kč
SEALING SLEEVE 2.75X1X0.50"
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 5'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 25'
In-Stock: 0
Unit Price: