


RFHVE-0418-2-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-2-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-2-9 |
Description | WIRE 2 AWG 400VAC WHITE FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 2646/36 White 4000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 2646/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.640" (16.26mm) | |
Jacket (Insulation) Thickness | 0.122" (3.10mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 4000V | |
Operating Temperature | -65°C ~ 170°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 414,27000 Kč | 3 414,27 Kč |
| 5 | 3 039,50200 Kč | 15 197,51 Kč |
| 10 | 2 888,94700 Kč | 28 889,47 Kč |
| 25 | 2 699,21720 Kč | 67 480,43 Kč |
| 50 | 2 562,37340 Kč | 128 118,67 Kč |
| Unit Price without VAT: | 3 414,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 131,26670 Kč |


