


RFHVE-0418-00-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-00-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-00-9 |
Description | WIRE 00 AWG 400VAC WHITE FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 5320/36 White 4000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.774" (19.65mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.122" (3.10mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Voltage 4000V |
Wire Gauge | Operating Temperature -65°C ~ 170°C |
Conductor Strand 5320/36 | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 032,80000 Kč | 5 032,80 Kč |
| 5 | 4 477,65600 Kč | 22 388,28 Kč |
| 10 | 4 254,57300 Kč | 42 545,73 Kč |
| 25 | 3 973,38440 Kč | 99 334,61 Kč |
| 50 | 3 770,48480 Kč | 188 524,24 Kč |
| Unit Price without VAT: | 5 032,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 089,68800 Kč |


