New Product
1/0 AWG Hook-Up Wire 4256/36 White 4000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/0 AWG Hook-Up Wire 4256/36 White 4000V
RayFlite High-Voltage Power Cables for High-Altitude Aircraft

RFHVE-0418-0-9

DigiKey Part Number
844-RFHVE-0418-0-9-ND
Manufacturer
Manufacturer Product Number
RFHVE-0418-0-9
Description
WIRE 0 AWG 400VAC WHITE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/0 AWG Hook-Up Wire 4256/36 White 4000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.726" (18.44mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.122" (3.10mm)
Part Status
Active
Voltage
4000V
Cable Type
Operating Temperature
-65°C ~ 170°C
Wire Gauge
Jacket Color
Conductor Strand
4256/36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4922 779,03494 Kč1 367 285,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 779,03494 Kč
Unit Price with VAT:3 362,63228 Kč
Alternate Length
WIRE 0 AWG 400VAC WHITE FOOT
In-Stock: 164
Unit Price: 4 180,70000 Kč